10075024-S01-02LF

Heilind Number:BRG10075024-S01-02LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075024-S01-02LF
ECAD Model:
3D Model

Description:

MINITEK UNSHROUDED HEADE-R VER MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075024-S01-02LF
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:650 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG10075024-S01-02LF

Detailed Description

The MINITEK UNSHROUDED HEADER VER MINITEK ( 10075024-S01-02LF) in sleek Black offers reliable connectivity in electronic assemblies. Crafted from High Temperature Plastic, this connector features 4 gold-plated Copper Alloy contacts arranged in 2 rows with a 2mm pitch for efficient board-to-board connections. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures reliable performance in diverse environments. Designed for through-hole mounting with a straight orientation, it guarantees secure attachment to PCBs. UL 94V-0 rated for high flammability resistance, it can withstand harsh conditions. With a current rating of 2A and a voltage rating of 650V, it's suitable for a wide range of applications. The mating length of 4mm and tail length of 2mm make installation easy and efficient. This connector is a vital component in the realm of hi-rel electronics, offering unparalleled quality and performance.