10075024-S01-07ULF

Heilind Number:BRG10075024-S01-07ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075024-S01-07ULF
ECAD Model:
3D Model

Description:

MINITEK UNSHROUDED HEADE-R VER MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075024-S01-07ULF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:2 mm
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:650 V
Mating Length:4 mm
SKU:BRG10075024-S01-07ULF

Detailed Description

The MINITEK UNSHROUDED HEADER VER MINITEK is a high-performance connector designed for reliable PCB connections. With 14 gold-plated copper alloy contacts arranged in 2 rows, this black connector ensures secure signal transmission. Made of high-temperature plastic with a UL 94V-0 flammability rating, it can withstand harsh operating environments. Its 2mm pitch and straight mount angle make it easy to install on through-hole PCBs. With a current rating of 2A and voltage rating of 650V, it is suitable for a wide range of applications. The connector's operating temperature range of -55°C to 125°C guarantees dependable performance. Whether used in industrial machinery or consumer electronics, the MINITEK UNSHROUDED HEADER VER MINITEK delivers exceptional connectivity.