| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10075025-G01-14ULF |
| Color: | Natural |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 2 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 200 V |
| Mating Length: | 4 mm |
| SKU: | BRG10075025-G01-14ULF |
10075025-G01-14ULF
| Heilind Number: | BRG10075025-G01-14ULF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10075025-G01-14ULF |
| ECAD Model: |
Specifications
Detailed Description
The MINITEK SHROUDED HEADER-VERTICAL in Natural color is a reliable PCB connector designed for through-hole mounting with a pitch of 2mm. Made of high temperature plastic, this connector ensures durability and performance in a wide range of operating temperatures, from -40°C to 125°C. With 14 gold-plated contacts in 2 rows, it provides secure and efficient connections for your electronic components. Featuring a straight mount angle and a tail length of 2mm, it is easy to install and solder. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Rated for 2A and 200V, it is suitable for various applications. Trust in the quality and reliability of this connector for your PCB assembly needs.

