10075025-G01-20ULF

Heilind Number:BRG10075025-G01-20ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075025-G01-20ULF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075025-G01-20ULF
Color:Natural
Pitch:2 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:200 V
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10075025-G01-20ULF

Detailed Description

The MINITEK SHROUDED HEADER-VERTICAL ( 10075025-G01-20ULF) is a reliable connectivity solution for your PCB applications. With a natural housing made of high temperature plastic, this header ensures durability in various operating environments, from -40°C to 125°C. Featuring 20 gold/GXT plated contacts in a 2mm pitch, it guarantees secure and efficient signal transmission. The through-hole mount type with solder termination method offers easy installation and a stable connection. Its UL 94V-0 flammability rating provides peace of mind in terms of safety. With a current rating of 2A and voltage rating of 200V, this connector is suitable for a wide range of electronic devices. Trust in its quality, compliance with RoHS standards, and availability in stock for your immediate needs. Upgrade your PCB design with the MINITEK SHROUDED HEADER-VERTICAL.