10075025-G01-26ULF

Heilind Number:BRG10075025-G01-26ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075025-G01-26ULF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-VERTIC MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075025-G01-26ULF
Color:Natural
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:2 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:200 V
Mating Length:4 mm
SKU:BRG10075025-G01-26ULF

Detailed Description

The MINITEK SHROUDED HEADER-VERTIC MINITEK 10075025-G01-26ULF is a versatile connector designed for PCB applications. With a pitch of 2mm, it features 26 gold-plated contacts in a straight, through-hole mounting configuration, ensuring reliable signal transmission. Its high-temperature plastic housing and UL 94V-0 flammability rating guarantee durability and safety. Operating in temperatures ranging from -40°C to 125°C, this connector is suitable for a wide range of environments. With a current rating of 2A and voltage rating of 200V, it meets industry standards for performance. RoHS compliant and featuring a 4mm mating length, it is environmentally friendly and easy to install. Perfect for use in hi-rel applications, the MINITEK 10075025-G01-26ULF is a dependable choice for your connectivity needs.