10075025-G01-38ULF

Heilind Number:BRG10075025-G01-38ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075025-G01-38ULF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-VERTIC MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075025-G01-38ULF
Color:Natural
Pitch:2 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:200 V
Contact Plating:Gold/GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:38
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10075025-G01-38ULF

Detailed Description

Introducing the MINITEK SHROUDED HEADER-VERTIC MINITEK, a high-quality connector designed for reliable and efficient PCB connections. With a natural color and a housing made of high temperature plastic, this header ensures durability even in demanding environments. Featuring 38 gold-plated contacts in a 2-row configuration, it allows for secure and stable connections. The through-hole mount type and solder termination method guarantee easy installation and strong attachment. With a pitch of 2 mm and straight mount angle, it is suitable for various PCB layouts. Its UL 94V-0 flammability rating ensures safety and compliance with industry standards. Rated for a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for a wide range of applications. This connector is perfect for use in hi-rel environments, offering reliable performance and longevity. Upgrade your PCB connections with the MINITEK SHROUDED HEADER-VERTIC MINITEK for a seamless and efficient electronic setup.