| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10075025-G02-08ALF |
| Color: | Natural |
| Pitch: | 2 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.5 mm |
| Mating Length: | 4 mm |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 650 V |
| Contact Plating: | Gold/GXT |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG10075025-G02-08ALF |
10075025-G02-08ALF
Specifications
Detailed Description
This Natural High Temperature Plastic PCB Pin Header, with SKU 10075025-G02-08ALF, offers reliable connectivity in demanding environments. With 8 gold-plated contacts in a 2-row configuration, this connector ensures secure signal transmission. Designed for through-hole mounting with solder termination, it guarantees a stable connection. Its copper alloy contacts and UL 94V-0 flammability rating provide durability and safety. Operating between -55°C to 125°C, it is suitable for a wide range of applications. With a 2mm pitch and straight mount angle, it offers easy integration onto PCBs. The shrouded design enhances protection, while the 650V voltage rating and 2A current rating ensure efficient performance. Perfect for hi-rel applications, this PCB pin header is a reliable choice for your connectivity needs.

