10075664-007LF

Heilind Number:BRG10075664-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075664-007LF
ECAD Model:
3D Model

Description:

OEM ITEM 517-52XF-EDGE CARD CONNEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075664-007LF
Pitch:2.54 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:200 cycle
Card Thickness:3.18 mm
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:50
Termination Method:Press-Fit
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10075664-007LF

Detailed Description

Introducing the 10075664-007LF, an OEM ITEM 517-52XF-EDGE CARD CONNEC from our Power Edge Card series. This female connector is designed for high-performance applications, boasting a housing material of High Temperature Plastic for durability. With 50 contacts arranged in 2 rows and a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The Press-Fit termination method ensures secure attachment to PCBs, while the contact material of Copper Alloy with Gold Over Nickel plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -5°C to 105°C and with a voltage rating of 1000 VAC, this connector is suitable for a wide range of environments. Its straight mount angle and 200 mating cycles make installation and maintenance hassle-free. RoHS compliant and with a card thickness of 3.18mm, it meets international standards for environmental responsibility and performance. Perfect for Board To Board PCB connections, the 10075664-007LF is a top choice for demanding industrial and electronic applications.