10075664-009LF

Heilind Number:BRG10075664-009LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075664-009LF
ECAD Model:
3D Model

Description:

10075664-009LF-PWR EDGE CARD V POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075664-009LF
Series:Power Edge Card
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:72
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:200 cycle
Voltage Rating:1000 VAC
Card Thickness:3.18 mm
SKU:BRG10075664-009LF

Detailed Description

Introducing the 10075664-009LF Power Edge Card, a high-performance connector designed for female gender applications. Constructed with durable High Temperature Plastic housing, this connector features 72 contacts arranged in 2 rows, with a press-fit termination method for easy installation. Each contact is made of Copper Alloy, plated with Gold Over Nickel for optimal conductivity. With a wide operating temperature range of -5°C to 105°C and a maximum voltage rating of 1000 VAC, this connector ensures reliable performance in various environments. The 2.54 mm pitch and straight mount angle make it suitable for board-to-board PCB connections. Tested for 200 mating cycles, it guarantees long-lasting durability. Ideal for high-reliability applications, the 10075664-009LF is a standout in the realm of PCB connectors.