10078991-G32-14ULF

Heilind Number:BRG10078991-G32-14ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10078991-G32-14ULF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-EJECT MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10078991-G32-14ULF
Color:Cream
Pitch:2 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.1 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:200 V
Contact Plating:GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:14
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Minitek® WTB
SKU:BRG10078991-G32-14ULF

Detailed Description

The MINITEK SHROUDED HEADER-EJECT MINITEK in Cream color, part of the Minitek® WTB series, is a high-performance connector designed for efficient PCB connectivity in a range of applications. With a housing material of High Temperature Plastic, it ensures durability even in harsh operating environments. Featuring 14 contacts in 2 rows, this through-hole mount connector boasts reliable connection capabilities. The contacts, made of Phosphor Bronze and plated with GXT over Nickel, offer excellent conductivity. Operating within a wide temperature range of -40°C to 125°C, it guarantees reliable performance in diverse conditions. With a pitch of 2mm and straight mount angle, it facilitates easy installation. The UL 94V-0 rated flammability ensures safety compliance. With a current rating of 2A and voltage rating of 200V, it meets high power transmission requirements. The mating length of 4mm and tail length of 3.1mm further enhance its usability in various electronic systems. As a key component in the Connectors, PCB Pin Headers product category, it offers exceptional quality and performance for demanding applications.