10079528-114LF

Heilind Number:BRG10079528-114LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10079528-114LF
ECAD Model:
3D Model

Description:

QKE HDR SS STR DP IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10079528-114LF
Color:Black
Series:Quickie®
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG10079528-114LF

Detailed Description

Introducing the Quickie® HDR SS STR DP IDC ( 10079528-114LF), a high-performance connector designed for seamless board-to-board connections. With a sleek black housing made of durable high temperature plastic, this connector ensures reliable operation even in demanding environments. Featuring 14 gold-plated contacts arranged in two rows, it guarantees efficient signal transmission with minimal interference. The straight mount type and 2.54mm pitch make installation a breeze, while the shrouded design adds an extra layer of protection. With a UL 94V-0 flammability rating, you can trust in the safety and quality of this connector for your PCB applications. Trust in the Quickie® HDR SS STR DP IDC for superior performance and durability.