10083113-102LF

Heilind Number:BRG10083113-102LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10083113-102LF
ECAD Model:
3D Model

Description:

OEM ITEM 10083113-102LF-BERGSTIK II SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10083113-102LF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer
Number of Contacts:2
Number of Rows:1
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.82 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:8.08 mm
SKU:BRG10083113-102LF

Detailed Description

The OEM ITEM 10083113-102LF-BERGSTIK II SR is a reliable and durable PCB connector from the BergStik® series, designed for high-performance applications. Featuring a sleek black housing made of Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer, this connector ensures secure and stable connections. With 2 gold-plated phosphor bronze contacts, it guarantees efficient signal transmission with a current rating of 3 A and a voltage rating of 1000 VAC. Operating smoothly in temperatures ranging from -65 °C to 125 °C, it is suitable for use in diverse environments. The press-fit termination method and 2.54 mm pitch make installation easy and convenient, while the UL 94V-0 flammability rating ensures safety. Perfect for hi-rel applications, this connector offers a mating length of 8.08 mm and a straight mount angle, making it ideal for PCB assemblies. Trust in the BERGSTIK II SR for superior connectivity performance.