10083113-106LF

Heilind Number:BRG10083113-106LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10083113-106LF
ECAD Model:
3D Model

Description:

10083113-106LF-BERGSTIK II SR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10083113-106LF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:1
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.82 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
Mating Length:8.08 mm
SKU:BRG10083113-106LF

Detailed Description

Introducing the BergStik® Black PCB Pin Header ( 10083113-106LF), a high-performance connector designed for reliable board-to-board and board-to-cable connections. With a housing made of Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer, this connector offers exceptional durability and resistance to extreme temperatures ranging from -65°C to 125°C. Featuring 6 gold-plated phosphor bronze contacts, it ensures optimal conductivity and signal integrity. The press-fit termination method guarantees secure and stable installation on your PCB. With a voltage rating of 1000 VAC and a current rating of 3A, it is suitable for a wide range of applications. UL 94V-0 rated for flammability, it meets stringent safety standards. The straight mount angle and 2.54mm pitch make it easy to integrate into your design. Trust the BergStik® Black PCB Pin Header for high-reliability connections in your electronic devices.