| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10089331-103LF |
| Series: | Metral® |
| Housing Material: | Glass-Filled Polybutylene Terephthalate |
| Number of Contacts: | 64 |
| Number of Rows: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Wire Size: | 26 - 24 AWG |
| Voltage Rating: | 20 mV |
| SKU: | BRG10089331-103LF |
10089331-103LF
| Heilind Number: | BRG10089331-103LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10089331-103LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 10089331-103LF-METRAL CABLE KI is a high-performance connector designed for demanding applications. Part of the Metral® series, it features a durable housing made of Glass-Filled Polybutylene Terephthalate, ensuring reliable performance in various environments. With 64 contacts arranged in 4 rows, this connector is ideal for complex connectivity needs. Operating seamlessly in temperatures ranging from -55°C to 125°C, it offers versatility and durability. Suitable for wire sizes 26-24 AWG and with a voltage rating of 20mV, it guarantees efficient power transmission. Catering to the needs of Backplane Connectors, Board to Board PCB Connectors, and other applications, the 10089331-103LF is a top choice for reliable and high-speed connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2020 | PCN20077 - Documentation Change. Maximum usable cable diameter and component part numbers in the cable kit added in the customer drawing to provide clarity to customers | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||

