| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090769-P264ALF |
| Gender: | Male |
| Housing Material: | Carbon Steel |
| Number of Contacts: | 26 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 25 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 28 - 24 AWG |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | A |
| SKU: | BRG10090769-P264ALF |
10090769-P264ALF
| Heilind Number: | BRG10090769-P264ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090769-P264ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090769-P264ALF, a high-performance HD D-SUB 26-WAY MALE connector designed for reliable PCB mounting. Crafted with durable Carbon Steel housing, this connector ensures secure and stable connections in various industrial applications. With 26 gold-plated Copper Alloy contacts, it guarantees optimal conductivity and signal integrity, even in harsh environments. Rated for a current of 2.5 A and a voltage of 250 V, it meets stringent performance standards. Solder termination and wire sizes ranging from 28 to 24 AWG facilitate easy installation. With RoHS compliance and a wide operating temperature range from -55°C to 105°C, it offers both environmental sustainability and versatility. Trust the 10090769-P264ALF for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090929-S264VLF | OEM ITEM 569-5L5F-HIGH DENSITY PCB | ![]() |
| Amphenol FCI Berg 8655MH1501BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK15 | ![]() |
| Amphenol FCI Berg 8655MH2501BLF | D-SUB METAL HOODS-DTZK25 FCI BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||


