| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090926-P154VLF |
| Gender: | Male |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | E |
| Housing Material: | Carbon Steel |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG10090926-P154VLF |
10090926-P154VLF
| Heilind Number: | BRG10090926-P154VLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090926-P154VLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090926-P154VLF, a high-performance D-Sub connector designed for male gender applications. Constructed with durable Carbon Steel housing material, this connector features 15 gold-plated contacts for reliable signal transmission. With a PCB mount and solder termination method, it offers easy and secure installation. Operating at temperatures ranging from -55°C to 105°C, it is suitable for a wide range of environments. The right-angle mount angle ensures space-saving connectivity. With a low contact resistance of 25 mΩ, it guarantees efficient power transfer. RoHS-compliant and rated for 2.5A at 250V, this connector meets stringent quality and safety standards. Perfect for IO and high-reliability applications, the 10090926-P154VLF is a essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2022 | PCN22010 - Design Change. To switch to a new housing mold with a little bit difference with slug hole as shown in Ppt attached. No change in fit or function but visual change in the housing.Aged and worn out mold cause burr, shrinking and affect product quality. Hence decided to go with new mold to ensure product quality and delivery performance. | Download | |||

