10090926-P446XLF

Heilind Number:BRG10090926-P446XLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10090926-P446XLF
ECAD Model:
3D Model

Description:

10090926-P446XLF-HD D-SUB 44-W D-SUB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10090926-P446XLF
Gender:Male
Mount Type:PCB Mount
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:2.5 A
Voltage Rating:250 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:B
Housing Material:Carbon Steel
Contact Resistance:25 mΩ
Number of Contacts:44
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:BRG10090926-P446XLF

Detailed Description

Introducing the 10090926-P446XLF, a high-performance D-Sub connector designed for rugged applications. Featuring a carbon steel housing and gold-plated copper alloy contacts, this connector ensures reliable signal transmission in extreme conditions. With a right-angle PCB mount and solder termination method, it offers secure and stable connections. The 44 contacts provide ample connectivity, with a maximum operating temperature of 105 °C and a minimum of -55 °C, making it suitable for a wide range of environments. Rated for 2.5 A and 250 V, it meets stringent performance requirements. The B shell size and 500 mating cycles guarantee durability and longevity. Ideal for industrial and military use, the 10090926-P446XLF sets the standard for quality and reliability in high-reliability connectors.