| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090928-P266VLF |
| Gender: | Male |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | A |
| Housing Material: | Carbon Steel |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 26 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG10090928-P266VLF |
10090928-P266VLF
| Heilind Number: | BRG10090928-P266VLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090928-P266VLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance male D-Sub connector, SKU 10090928-P266VLF, designed for reliable PCB mounting in a wide range of applications. Crafted from durable carbon steel with 26 gold-plated copper alloy contacts, it ensures optimal conductivity and signal integrity. With a straight mount angle and solder termination method, installation is quick and hassle-free. Operating efficiently in temperatures ranging from -55°C to 105°C, this connector is built to withstand extreme conditions. Rated for 2.5A and 250V, it offers excellent power transmission capabilities. Rest assured of its quality, as it boasts a low contact resistance of 25 mΩ and a durability of up to 500 mating cycles. Perfect for use in demanding environments, this connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||

