| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090928-P444XLF |
| Gender: | Male |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | B |
| Housing Material: | Carbon Steel |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 44 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG10090928-P444XLF |
10090928-P444XLF
| Heilind Number: | BRG10090928-P444XLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090928-P444XLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090928-P444XLF, a high-performance D-Sub connector designed for reliable PCB mounting in male gender applications. Constructed with durable carbon steel housing and featuring 44 gold-plated copper alloy contacts, this connector ensures secure and efficient signal transmission. With a wide operating temperature range from -55°C to 105°C, it is suitable for use in various environments. Its straight mount angle and solder termination method offer easy and stable installation. ROHS compliant and rated for 250V voltage and 2.5A current, it guarantees safety and compliance. Ideal for IO connections in demanding industrial settings, this connector is the perfect choice for high-reliability applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||

