| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090929-S154XLF |
| Gender: | Female |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | E |
| Housing Material: | Carbon Steel |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG10090929-S154XLF |
10090929-S154XLF
| Heilind Number: | BRG10090929-S154XLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090929-S154XLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090929-S154XLF, a high-performance D-Sub connector designed for reliable female PCB mounting. Constructed with durable Carbon Steel housing, this connector features 15 gold-plated Copper Alloy contacts, ensuring optimal conductivity. With a current rating of 2.5 A and a voltage rating of 250 V, it is suitable for various electronic applications. Operating between -55 °C to 105 °C, it offers dependable performance in extreme conditions. RoHS compliant and with a contact resistance of 25 mΩ, it meets stringent environmental and quality standards. With a straight mount angle and 200 mating cycles, it provides ease of installation and longevity. Ideal for IO and high-reliability applications, the 10090929-S154XLF is the perfect choice for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||

