| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090929-S156XLF |
| Gender: | Female |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | E |
| Housing Material: | Carbon Steel |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG10090929-S156XLF |
10090929-S156XLF
| Heilind Number: | BRG10090929-S156XLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090929-S156XLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HD D-SUB VER 15-WAY RECE ( 10090929-S156XLF), a high-performance female connector designed for reliable PCB mounting in various electronic applications. Crafted from durable carbon steel, this connector features 15 gold-plated contacts made of copper alloy, ensuring optimal conductivity and signal transmission. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in harsh environments. The straight mount angle and solder termination method offer easy installation. RoHS compliant and rated for 250V voltage and 2.5A current, this connector guarantees safety and compliance with industry standards. Its E-sized D-Sub shell and 500 mating cycles make it ideal for long-term use. Trust in the 10090929-S156XLF for seamless connectivity in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||

