| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090929-S446VLF |
| Gender: | Female |
| Housing Material: | Carbon Steel |
| Number of Contacts: | 44 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 25 mΩ |
| Mating Cycles: | 500 cycle |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | B |
| SKU: | BRG10090929-S446VLF |
10090929-S446VLF
| Heilind Number: | BRG10090929-S446VLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090929-S446VLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090929-S446VLF, a high-performance D-Sub connector designed for reliable PCB mounting. Crafted with durable carbon steel housing and featuring 44 gold-plated copper alloy contacts, this connector ensures secure and efficient signal transmission. With a current rating of 2.5 A and a voltage rating of 250 V, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 °C to 105 °C, it guarantees optimal performance even in harsh environments. With RoHS compliance and a straight mount angle, it offers both environmental responsibility and easy installation. The 10090929-S446VLF is the perfect solution for your connectivity needs, with a guaranteed mating cycle of 500 cycles and low contact resistance of 25 mΩ. Upgrade your systems with this top-of-the-line connector, ensuring seamless connectivity and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||

