10093055-308TRLF

Heilind Number:BRG10093055-308TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10093055-308TRLF
ECAD Model:
3D Model

Description:

OEM ITEM 10093055-308TRLF-LPVCC 4.5 T.E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10093055-308TRLF
Series:Minitek® Receptacle
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Mating Cycles:100 cycle
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:200 V
SKU:BRG10093055-308TRLF

Detailed Description

Introducing the Minitek® Receptacle, 10093055-308TRLF, designed for high-performance connectivity in demanding environments. This surface-mount female connector features a durable high-temperature plastic housing, ensuring reliable operation from -55°C to 125°C. With 8 gold-plated phosphor bronze contacts in a 2-row configuration, it offers secure and efficient board-to-board connections. UL 94V-0 rated for safety, it meets stringent quality standards. Each contact is rated for 2A at 200V, suitable for a wide range of applications. With a straight mount angle and shrouded design, it provides easy and secure installation. Designed for durability, it offers 100 mating cycles. This connector is ideal for use in PCBs, connectors, and board stacking applications, providing a dependable solution for your connectivity needs. Please note that it is not RoHS compliant. Upgrade your systems with the 10093055308TRLF for high-quality performance.