10103332-A0PLF

Heilind Number:BRG10103332-A0PLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10103332-A0PLF
ECAD Model:
3D Model

Description:

OEM ITEM 10103332-A0PLF-2.5 PHONE JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10103332-A0PLF
Gender:Female
Mount Type:Surface Mount
Mating Cycles:5000 cycle
Current Rating:1 A
Voltage Rating:500 VDC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Plastic
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:Miniature Jack
SKU:BRG10103332-A0PLF

Detailed Description

Introducing the OEM ITEM 10103332-A0PLF-2.5 PHONE JACK, a versatile and reliable connectivity solution for your electronic devices. This female Miniature Jack, with a durable plastic housing and surface mount design, ensures easy installation and secure connections. Constructed with high-quality Copper Alloy contacts plated with Gold, it guarantees excellent conductivity and signal integrity. With a wide operating temperature range from -25°C to 85°C, it is suitable for various environmental conditions. Rated for 1A current and 500VDC voltage, it meets the demands of modern electronic applications. Boasting a high mating cycle of 5000, it offers long-lasting performance. Perfect for use in Board To Board PCB Connectors, this product is a must-have for your connectivity needs.