| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10103593-0001LF |
| Color: | Black |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| USB Standard: | USB 2.0 |
| Mating Cycles: | 10000 cycle |
| Current Rating: | 1.8 A |
| Voltage Rating: | 100 VAC |
| Number of Decks: | Single Deck |
| Number of Ports: | 1 |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Series: | MICRO USB |
| SKU: | BRG10103593-0001LF |
10103593-0001LF
| Heilind Number: | BRG10103593-0001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10103593-0001LF |
| ECAD Model: |
Specifications
Detailed Description
The MICRO USB B-TYPE FE MID is a high-quality connector designed for reliable and efficient data transfer. With a sleek black housing made of Liquid Crystal Polymer, this connector is not only durable but also visually appealing. Its Surface Mount mount type and Right Angle mount angle make it easy to install in various electronic devices. The Copper Alloy contact material ensures excellent conductivity, while its UL 94V-0 flammability rating guarantees safety. With a current rating of 1.8A and voltage rating of 100VAC, it meets the USB 2.0 standard, making it ideal for a wide range of applications. Additionally, its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in USB connectors, this product is a must-have for any technology enthusiast.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2015 | PCN14078 - Location Change. | Download | |||

