10106116-A000001LF

Heilind Number:BRG10106116-A000001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106116-A000001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106116-A000001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106116-A000001LF
Color:Black
Series:PwrBlade+®
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Number of Rows:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:7.62 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106116-A000001LF

Detailed Description

Introducing the OEM ITEM 10106116-A000001LF-PWRBLADE+ R, a high-performance power connector designed for demanding applications. With a sleek black exterior and durable glass-filled plastic housing, this connector is built to last. Featuring 10 gold-plated copper alloy contacts, it ensures reliable power transmission with a current rating of up to 58 A at 912 V. The right-angle mount design allows for easy installation in tight spaces, while its solder termination method guarantees secure connections. Operating efficiently in temperatures ranging from -40 °C to 125 °C, it's suitable for a wide range of environments. UL 94V-0 rated for flammability, this connector meets strict safety standards. Trust in the PwrBlade+® series for superior quality and performance in power to board connections.