10106118-4011001LF

Heilind Number:BRG10106118-4011001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106118-4011001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106118-4011001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106118-4011001LF
Color:Black
Series:PwrBlade+®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:4, 44
Number of Rows:1, 4
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm, 7.62 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106118-4011001LF

Detailed Description

Introducing the OEM ITEM 10106118-4011001LF-PWRBLADE+ R, a cutting-edge power connector designed for high-performance applications. With a sleek black finish and durable glass-filled plastic housing, this connector is not only visually appealing but also built to last. Featuring four gold-plated copper alloy contacts and a 40A current rating (58A intermittent), it ensures reliable power transmission in demanding environments. Its right-angle mount angle and solder termination method make installation a breeze, while its 500 mating cycle durability guarantees long-term functionality. With a wide operating temperature range (-40°C to 125°C) and UL 94V-0 flammability rating, this connector offers peace of mind in terms of safety and performance. Perfect for power to board connections in various industries, the PwrBlade+® series connector sets a new standard for quality and reliability. Explore the full range of our hi-rel connectors and power solutions today.