10106124-2000001LF

Heilind Number:BRG10106124-2000001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106124-2000001LF
ECAD Model:
3D Model

Description:

10106124-2000001LF-PWRBLADE+ R PWRBLADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106124-2000001LF
Color:Black
Series:PwrBlade+®
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:2
Number of Rows:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:7.62 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106124-2000001LF

Detailed Description

Introducing the 10106124-2000001LF, a cutting-edge PowerBlade+® connector designed for high-performance applications. With a sleek black housing made of durable glass-filled plastic, this male connector features 2 gold-plated contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40°C to 125°C, it guarantees reliable performance in any environment. The solder termination method ensures secure connections, while the right-angle mount angle offers flexibility in installation. With a current rating of 40A and 58A, and a voltage rating of 124V and 912V, this connector is ideal for power-intensive systems. UL 94V-0 rated for superior safety, it is perfect for demanding industrial and commercial settings. Trusted for its quality and performance, the 10106124-2000001LF is the ultimate choice for power to board connectivity.