| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106124-4004001LF |
| Color: | Black |
| Pitch: | 2.54 mm, 6.35 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Current Rating: | 40 A, 58 A |
| Number of Rows: | 1, 4 |
| Voltage Rating: | 1000 V, 2500 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16, 4 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | PwrBlade+® |
| SKU: | BRG10106124-4004001LF |
10106124-4004001LF
| Heilind Number: | BRG10106124-4004001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106124-4004001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® 10106124-4004001LF, a high-performance power connector designed for male gender applications. Featuring a durable housing made of glass-filled plastic, this connector ensures reliable connectivity in demanding environments. With four or sixteen contacts arranged in a single or four rows, it offers versatility for various power supply needs. The solder termination method and gold-plated copper alloy contacts guarantee secure and low-resistance connections, even under extreme temperatures ranging from -40°C to 125°C. With a pitch of 2.54mm or 6.35mm and a right-angle mount angle, it enables easy installation in tight spaces. Rated for 40A to 58A current and 1000V to 2500V voltage, this connector is ideal for high-power applications. RoHS compliant and UL 94V-0 rated for flammability, it meets strict industry standards for safety and environmental responsibility. With a mating cycle of 500, it offers long-lasting performance. Perfect for use in power distribution, industrial equipment, and other hi-rel settings, the PwrBlade+® 10106124-4004001LF is the ultimate solution for power to board connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2023 | PCN23077 - Location Change. 1. Assembly manufacturing capacity added for selected Power Blade products at Amphenol Cochin plant in addition to Amphenol Dongguan plant. 2. Production will be planned from either Amphenol Dongguan or Cochin plants depending upon the customer requirement and/or APH Demand Management. 3. Amphenol Dongguan plant will cater to the component supply requirements for both plants with no change in supply chain for parts. 4. There is no change of equipment in the assembly process. | Download | |||
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

