10106124-6007001LF

Heilind Number:BRG10106124-6007001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106124-6007001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106124-6007001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106124-6007001LF
Color:Black
Pitch:2.54 mm, 6.35 mm
Gender:Male
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:40 A, 58 A
Number of Rows:1, 4
Voltage Rating:124 V, 912 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:28, 6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:PwrBlade+®
SKU:BRG10106124-6007001LF

Detailed Description

Introducing the OEM ITEM 10106124-6007001LF-PWRBLADE+ R, a high-performance power connector designed for reliable and efficient power transmission. Featuring a sleek black housing made of durable glass-filled plastic, this connector is both sturdy and visually appealing. With six gold-plated copper alloy contacts arranged in a single row, it offers seamless connectivity for power-intensive applications. The right-angle mount angle allows for easy installation in tight spaces, while the solder termination method ensures a secure connection. Rated for a maximum operating temperature of 125°C and a current rating of 40A/58A, this connector is suitable for a wide range of industrial and commercial environments. UL 94V-0 flammability rating guarantees safety, making it ideal for demanding applications. Upgrade your power distribution system with the PwrBlade+® 10106124-6007001LF and experience unparalleled performance and reliability.