10106124-8000001LF

Heilind Number:BRG10106124-8000001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106124-8000001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106124-8000001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106124-8000001LF
Color:Black
Series:PwrBlade+®
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:8
Number of Rows:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:6.35 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106124-8000001LF

Detailed Description

Introducing the OEM ITEM 10106124-8000001LF-PWRBLADE+ R, a power connector designed for high-performance applications. With a sleek black housing made of durable glass-filled plastic, this connector is both rugged and reliable. Featuring 8 gold-plated contacts in a single row, it ensures secure and efficient power transmission. The solder termination method guarantees a strong and stable connection, even in harsh environments. Rated for a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for a wide range of industrial settings. With a current rating of 40A to 58A and a voltage rating of 124V to 912V, this connector is capable of handling high power loads with ease. UL 94V-0 flammability rating ensures safety compliance. Perfect for power to board connections, the PwrBlade+® series connector is a dependable choice for demanding applications.