10106124-A004001LF

Heilind Number:BRG10106124-A004001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106124-A004001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106124-A004001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106124-A004001LF
Color:Black
Pitch:2.54 mm, 6.35 mm
Gender:Male
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:40 A, 58 A
Number of Rows:1, 4
Voltage Rating:124 V, 912 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:10, 16
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:PwrBlade+®
SKU:BRG10106124-A004001LF

Detailed Description

Introducing the OEM ITEM 10106124-A004001LF-PWRBLADE+ R, a high-performance power connector designed for demanding applications. Featuring a sleek black housing made of durable glass-filled plastic, this connector is built to last. With 10 and 16 gold-plated contacts in 1 and 4 rows, respectively, it ensures reliable power transmission. The solder termination method guarantees secure connections, while the right-angle mount angle offers versatile installation options. Rated for 40A at 124V and 58A at 912V, with a wide operating temperature range of -40°C to 125°C, it is suitable for a variety of environments. With a UL 94V-0 flammability rating and 500 mating cycles, this connector meets stringent safety and reliability standards. Perfect for power distribution in industrial, aerospace, and automotive applications, the PWRBLADE+ R is the ultimate solution for power to board connectivity.