| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106125-4000001LF |
| Color: | Black |
| Pitch: | 6.35 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Current Rating: | 40 A, 58 A |
| Number of Rows: | 1 |
| Voltage Rating: | 124 V, 912 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Press-Fit |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | PwrBlade+® |
| SKU: | BRG10106125-4000001LF |
10106125-4000001LF
| Heilind Number: | BRG10106125-4000001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106125-4000001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 10106125-4000001LF-PWRBLADE+ R, a cutting-edge power connector designed for high-performance applications. This sleek black connector, part of the PwrBlade+® series, features a male gender and is crafted from durable glass-filled plastic for optimal strength and reliability. With 4 gold-plated copper alloy contacts arranged in a single row and terminated via press-fit method, it ensures secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40°C to 125°C, this connector offers exceptional versatility. With a pitch of 6.35mm and right-angle mount angle, it facilitates easy installation in various settings. UL 94V-0 rated for superior safety, it can handle currents up to 40A and 58A, and voltages up to 124V and 912V. Ideal for demanding power to board applications, this connector guarantees performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2014 | PCN14044 - Design Change. Move EON feature upwards 0.40mm to add lead in. | Download | |||
| 12/15/2014 | PCN14044 R.1 - Design Change. Optimize EON design in order to reduce EON collapse risk when EON is pressed into PCB hole. By R.1- "PB+" which was given as product name is expanded to "Pwr Blade +" to minimise confusion among customers. No other change in the PCN | Download | |||

