| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106126-C012001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 12, 48 |
| Number of Rows: | 1, 4 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 6.35 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106126-C012001LF |
10106126-C012001LF
| Heilind Number: | BRG10106126-C012001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106126-C012001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® Female Power Connector, SKU 10106126-C012001LF. This sleek black connector, crafted from durable glass-filled plastic, features 12 contacts in a single row for easy solder termination. Each contact is made of high-quality copper alloy with gold plating, ensuring reliable power transmission. With a wide operating temperature range of -40°C to 125°C, this connector is suitable for a variety of applications. The 2.54mm pitch and right-angle mount make it versatile for different designs. Rated for up to 58A and 912V, it's ideal for high-power applications. Meeting UL 94V-0 flammability standards and boasting 500 mating cycles, this connector offers both safety and durability. Upgrade your power connections with the PwrBlade+® 10106126-C012001LF.

