| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106127-A012001LF |
| Color: | Black |
| Pitch: | 2.54 mm, 6.35 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Current Rating: | 40 A, 58 A |
| Number of Rows: | 1, 4 |
| Voltage Rating: | 124 V, 912 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10, 48 |
| Termination Method: | Press-Fit |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | PwrBlade+® |
| SKU: | BRG10106127-A012001LF |
10106127-A012001LF
| Heilind Number: | BRG10106127-A012001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106127-A012001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 10106127-A012001LF-PWRBLADE+ R, a high-performance power connector designed for demanding applications. With a sleek black housing made of durable glass-filled plastic, this connector is built to last. Featuring ten gold-plated copper alloy contacts, it ensures reliable power transmission with a current rating of up to 40A per contact and a voltage rating of 124V. The right-angle mount angle and press-fit termination method make installation easy and secure. Operating in a wide temperature range from -40°C to 125°C, it is suitable for harsh environments. With a UL 94V-0 flammability rating and a mating cycle of 500, this connector offers both safety and longevity. Perfect for power to board connections, the PwrBlade+® series sets a new standard for performance and reliability. Elevate your power connectivity with the 10106127-A012001LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

