| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106128-8000001LF |
| Color: | Black |
| Pitch: | 6.35 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Current Rating: | 40 A, 58 A |
| Number of Rows: | 1 |
| Voltage Rating: | 124 V, 912 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | PwrBlade+® |
| SKU: | BRG10106128-8000001LF |
10106128-8000001LF
| Heilind Number: | BRG10106128-8000001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106128-8000001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® 10106128-8000001LF, a high-performance power connector designed for male applications. Featuring a durable housing made of glass-filled plastic, this connector ensures reliable performance in demanding environments. With 8 gold-plated copper alloy contacts, it guarantees efficient power transmission with a maximum current rating of 58A. Its solder termination method and straight mount angle make installation easy and secure. Operating between -40°C and 125°C, it offers exceptional versatility. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant and featuring a pitch of 6.35mm, it is ideal for power to board connections in various industries. With a mating cycle of 500, this connector ensures long-term durability and performance. Trust the 10106128-8000001LF for all your power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

