10106129-4004001LF

Heilind Number:BRG10106129-4004001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106129-4004001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106129-4004001LF-PWRBLADE+ V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106129-4004001LF
Color:Black
Pitch:2.54 mm, 6.35 mm
Gender:Male
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:40 A, 58 A
Number of Rows:1, 4
Voltage Rating:124 V, 912 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:16, 4
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:PwrBlade+®
SKU:BRG10106129-4004001LF

Detailed Description

Introducing the OEM ITEM 10106129-4004001LF-PWRBLADE+ V Power Connector, a reliable and high-performance solution for power distribution in electronic devices. Featuring a sleek black design and durable glass-filled plastic housing, this connector is designed for male gender with 4 to 16 contacts arranged in 1 to 4 rows. With press-fit termination method and copper alloy contacts plated with gold, it ensures secure and efficient power transmission. Operating temperature ranging from -40°C to 125°C, and compliance with RoHS standards make it suitable for diverse applications. With a pitch of 2.54mm to 6.35mm and straight mount angle, it offers easy installation. Rated for 40A to 58A current and 124V to 912V voltage, it meets high power requirements. With a UL 94V-0 flammability rating and 500 mating cycles durability, it guarantees safety and long-term performance. Perfect for power to board connections in various industries, this connector is a essential component for reliable power distribution.