| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106129-A012001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10, 48 |
| Number of Rows: | 1, 4 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 6.35 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106129-A012001LF |
10106129-A012001LF
| Heilind Number: | BRG10106129-A012001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106129-A012001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 10106129-A012001LF-PWRBLADE+ V, a high-performance power connector designed for demanding applications. This black connector, part of the PwrBlade+® series, features a rugged housing made of glass-filled plastic, ensuring durability in harsh environments. With 10 contacts in a single row and 48 in total, it offers ample connectivity for power transmission. The press-fit termination method guarantees secure and reliable connections. Contacts made of copper alloy with gold plating ensure optimal conductivity. Operating temperature ranges from -40°C to 125°C, making it suitable for a wide range of conditions. With a pitch of 2.54mm and 6.35mm, it provides flexibility in installation. Straight mount angle and UL 94V-0 flammability rating enhance safety. Rated for 40A and 58A at 124V and 912V respectively, it meets high current and voltage requirements. With a lifespan of 500 mating cycles, it ensures long-term performance. Perfect for power distribution in industrial, aerospace, and other critical applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

