10106130-4004001LF

Heilind Number:BRG10106130-4004001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106130-4004001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106130-4004001LF-PWRBLADE+ V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106130-4004001LF
Color:Black
Series:PwrBlade+®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:16, 4
Number of Rows:1, 4
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm, 6.35 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106130-4004001LF

Detailed Description

Introducing the OEM ITEM 10106130-4004001LF-PWRBLADE+ V, a cutting-edge power connector designed for high-performance applications. With its sleek black housing made of durable glass-filled plastic, this connector is not only visually appealing but also built to last in even the most demanding environments. Featuring four gold-plated copper alloy contacts, it ensures reliable power transfer with minimal resistance. Rated for 40A and 58A at voltages up to 124V and 912V, respectively, it offers ample power handling capabilities. The straight mount angle and solder termination method make installation a breeze, while its UL 94V-0 flammability rating guarantees safety. Whether you're designing for industrial machinery or aerospace systems, this PwrBlade+® connector is the perfect choice for powering your devices with confidence and efficiency.