| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106131-4004001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16, 4 |
| Number of Rows: | 1, 4 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 6.35 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 1000 V, 2500 V |
| SKU: | BRG10106131-4004001LF |
10106131-4004001LF
| Heilind Number: | BRG10106131-4004001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106131-4004001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® Female Power Connector, designed for high-performance power delivery in demanding environments. Featuring a robust glass-filled plastic housing, this connector ensures reliable operation even in harsh conditions. With four power contacts arranged in a single row, it provides efficient power transmission with a current rating of up to 58A and a voltage rating of 2500V. The press-fit termination method offers secure and solderless installation, while the gold-plated copper alloy contacts guarantee low contact resistance and long-term durability. Engineered for versatility, it can accommodate mating cycles of up to 500, making it ideal for applications requiring frequent connections. With a wide operating temperature range from -40°C to 125°C and a UL 94V-0 flammability rating, this connector offers unmatched performance and safety assurance. Perfect for use in hi-rel industrial and power distribution systems, the PwrBlade+® Female Power Connector sets a new standard for power connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

