10106131-8000001LF

Heilind Number:BRG10106131-8000001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106131-8000001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106131-8000001LF-PWRBLADE+ V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106131-8000001LF
Color:Black
Series:PwrBlade+®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:8
Number of Rows:1
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:6.35 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106131-8000001LF

Detailed Description

Introducing the PwrBlade+® OEM ITEM 10106131-8000001LF-PWRBLADE+ V, a high-performance power connector designed for demanding applications. With its black Glass-Filled Plastic housing, this female connector is durable and reliable in harsh environments. Featuring 8 gold-plated copper alloy contacts arranged in a single row with a 6.35mm pitch, it offers secure and efficient power transmission through press-fit termination. Operating seamlessly between -40°C to 125°C, it provides a wide temperature range for versatility. Rated for 40A continuous current and 58A peak current at 124V to 912V, it ensures stable power delivery. With a UL 94V-0 flammability rating and 500 mating cycles durability, it guarantees safety and long-term performance. The PwrBlade+® OEM ITEM 10106131-8000001LF-PWRBLADE+ V is the ideal choice for power-critical applications where reliability is paramount.