10106132-8017001LF

Heilind Number:BRG10106132-8017001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106132-8017001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106132-8017001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106132-8017001LF
Color:Black
Pitch:2.54 mm
Gender:Male
Series:PwrBlade+®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:40 A, 58 A
Number of Rows:1, 4
Voltage Rating:124 V, 912 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:68, 8
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10106132-8017001LF

Detailed Description

Introducing the OEM ITEM 10106132-8017001LF-PWRBLADE+ R, a high-performance power connector designed for male connections in black. Part of the PwrBlade+® series, this connector features a robust housing made of glass-filled plastic, ensuring durability in various environments. With 8 contacts in a single row, termination is easy via soldering. The contacts, made of copper alloy and plated with gold, guarantee reliable conductivity. Operating temperatures ranging from -40°C to 125°C make it suitable for a wide range of applications. With a pitch of 2.54mm and a right-angle mount angle, it offers flexibility in installation. Rated for 500 mating cycles and with a UL 94V-0 flammability rating, it ensures long-term performance and safety. With a current rating of 40A and 58A, and voltage rating up to 912V, it is ideal for power applications. Upgrade your power connections with the 10106132-8017001LF-PWRBLADE+ R.