| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106132-A000001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106132-A000001LF |
10106132-A000001LF
| Heilind Number: | BRG10106132-A000001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106132-A000001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing OEM ITEM 552-5EEF-PWRBLADE+ HDR RA, a cutting-edge power connector designed for high-performance applications. With a sleek black exterior and durable glass-filled plastic housing, this connector is built to last. Featuring ten gold-plated copper alloy contacts, it ensures reliable and efficient power transmission. The right-angle mount angle allows for easy installation in tight spaces. With a current rating of up to 58 A and a voltage rating of 912 V, it is capable of handling even the most demanding power requirements. In addition, its RoHS compliance guarantees environmentally-friendly manufacturing. Perfect for power distribution in industrial settings, this connector is a must-have for any project requiring high-quality power connectivity.

