| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106133-4000001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106133-4000001LF |
10106133-4000001LF
| Heilind Number: | BRG10106133-4000001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106133-4000001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 10106133-4000001LF-PWRBLADE+ R, a high-performance power connector designed for reliable and efficient power delivery. Featuring a sleek black housing made of durable glass-filled plastic, this connector is built to last in even the most demanding environments. With four gold-plated copper alloy contacts, it ensures optimal conductivity and signal integrity. The press-fit termination method allows for easy and secure installation, while the right-angle mount angle offers flexibility in design. Rated for a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for a wide range of applications. With a current rating of 40A and 58A, and a voltage rating of 124V and 912V, this connector is capable of handling high-power requirements with ease. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for use in power distribution systems, industrial machinery, and more, the PwrBlade+® connector is a reliable solution for your power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||
| 12/15/2014 | PCN14044 - Design Change. Move EON feature upwards 0.40mm to add lead in. | Download | |||
| 12/15/2014 | PCN14044 R.1 - Design Change. Optimize EON design in order to reduce EON collapse risk when EON is pressed into PCB hole. By R.1- "PB+" which was given as product name is expanded to "Pwr Blade +" to minimise confusion among customers. No other change in the PCN | Download | |||

