10106133-6000001LF

Heilind Number:BRG10106133-6000001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106133-6000001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106133-6000001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106133-6000001LF
Color:Black
Pitch:5.08 mm
Gender:Male
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:40 A, 58 A
Number of Rows:1
Voltage Rating:124 V, 912 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:6
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:PwrBlade+®
SKU:BRG10106133-6000001LF

Detailed Description

Introducing the OEM ITEM 10106133-6000001LF-PWRBLADE+ R, a high-performance power connector designed for reliable power transmission in demanding environments. With a sleek black housing made of durable glass-filled plastic, this connector is built to last. Featuring six gold-plated copper alloy contacts, it ensures optimal conductivity and signal integrity. The press-fit termination method guarantees secure and stable connections, while the right-angle mount angle offers flexibility in installation. Rated for a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for a wide range of applications. With a current rating of 40A and 58A, and a voltage rating of 124V and 912V, this connector is capable of handling high-power requirements with ease. Compliant with UL 94V-0 flammability rating, it meets strict safety standards. Perfect for power to board connections in various industries, the PWRBLADE+ R is the ultimate solution for your power transmission needs.