10106134-8008001LF

Heilind Number:BRG10106134-8008001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106134-8008001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106134-8008001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106134-8008001LF
Color:Black
Pitch:2.54 mm, 5.08 mm
Gender:Female
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:40 A, 58 A
Number of Rows:1, 4
Voltage Rating:124 V, 912 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32, 8
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:PwrBlade+®
SKU:BRG10106134-8008001LF

Detailed Description

Introducing the OEM ITEM 10106134-8008001LF-PWRBLADE+ R, a high-performance power connector designed for demanding applications. With a sleek black finish, this connector features a single row of eight or 32 contacts, perfect for power delivery in industrial settings. Crafted from durable glass-filled plastic and boasting a right-angle mount, it ensures reliable connectivity in tight spaces. The copper alloy contacts with gold plating guarantee low contact resistance and high conductivity, while the wide operating temperature range of -40°C to 125°C makes it suitable for harsh environments. With a current rating of up to 58A and a voltage rating of 912V, this connector is capable of handling high-power applications with ease. UL 94V-0 rated for safety, it offers peace of mind in critical systems. Trust the PwrBlade+® for secure and efficient power transmission in your projects.