10106134-B006001LF

Heilind Number:BRG10106134-B006001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106134-B006001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106134-B006001LF-PWRBLADE+ R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106134-B006001LF
Color:Black
Series:PwrBlade+®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:11, 24
Number of Rows:1, 4
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm, 5.08 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106134-B006001LF

Detailed Description

Introducing the OEM ITEM 10106134-B006001LF-PWRBLADE+ R, a high-performance power connector designed for reliable and efficient power transmission. Featuring a sleek black housing made of durable glass-filled plastic, this connector is built to last. With 11 contacts arranged in a single row, it provides ample connectivity for your power needs. The contacts, made of copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance. Operating temperature ranges from -40°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and 5.08mm, it offers flexibility in installation. The right-angle mount angle allows for easy PCB assembly. Rated for 500 mating cycles, it guarantees long-term durability. UL 94V-0 flammability rating ensures safety compliance. With a current rating of 40A and 58A and voltage rating of 124V and 912V, it is ideal for high-power applications. Perfect for power distribution in industrial, automotive, and telecommunications settings, this PowerBlade+® connector sets the standard for performance and reliability.