10106137-A000001LF

Heilind Number:BRG10106137-A000001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106137-A000001LF
ECAD Model:
3D Model

Description:

10106137-A000001LF-PWRBLADE+ V PWRBLADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106137-A000001LF
Color:Black
Series:PwrBlade+®
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Number of Rows:1
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106137-A000001LF

Detailed Description

Introducing the PwrBlade+® Black Male Power Connector, SKU 10106137-A000001LF. This high-performance connector features a durable Glass-Filled Plastic housing, making it ideal for demanding applications. With 10 contacts in a single row and a 5.08mm pitch, it offers reliable power delivery. The Press-Fit termination method ensures secure and stable connections. Contacts made of Copper Alloy with Gold plating provide excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, this connector is suitable for use in various environments. Rated for 40A current and 124V voltage, it meets the power needs of your system. UL 94V-0 rated for flammability, it guarantees safety. Perfect for Power to Board applications, this connector is designed for 500 mating cycles, ensuring long-term durability. Upgrade your power connectivity with the PwrBlade+® Black Male Power Connector.