| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106137-C000001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106137-C000001LF |
10106137-C000001LF
| Heilind Number: | BRG10106137-C000001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106137-C000001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® OEM ITEM 10106137-C000001LF Power Connector in sleek black, designed for high-performance power transfer. With 12 gold-plated contacts and a robust glass-filled plastic housing, this connector ensures reliable conductivity in even the most demanding environments. Featuring press-fit termination for easy installation, it guarantees secure connections. Operating between -40°C to 125°C, it is suitable for a wide range of applications. With a current rating of 40A (58A surge) and voltage rating of 124V (912V surge), it delivers efficient power transmission. UL 94V-0 rated for safety, this connector is ideal for power-intensive systems. Trust in the PwrBlade+® for exceptional performance and durability.

