10106138-3000001LF

Heilind Number:BRG10106138-3000001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106138-3000001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106138-3000001LF-PWRBLADE+ V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106138-3000001LF
Color:Black
Series:PwrBlade+®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:3
Number of Rows:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106138-3000001LF

Detailed Description

Introducing the OEM ITEM 10106138-3000001LF-PWRBLADE+ V, a high-performance power connector designed for female gender applications. Featuring a sleek black housing made of durable glass-filled plastic, this connector boasts 3 gold-plated copper alloy contacts for reliable conductivity. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it offers exceptional performance in a wide range of environments. Solder termination method ensures secure connections, while a 5.08 mm pitch and straight mount angle provide versatility in installation. Rated for up to 500 mating cycles, this connector is ideal for demanding power delivery applications. UL 94V-0 flammability rating guarantees safety, while a current rating of 40 A and 58 A, and voltage rating of 124 V and 912 V, make it suitable for high-power systems. Trust in the PwrBlade+® series for reliable power to board connectivity.